TE Connectivity 4-1415053-1 Safety Relay 4PST Momentary 0.033A 24VDC

MPN
4-1415053-1
Order Code
14-9022
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
250+ £16.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 02/08/2026

The TE Connectivity 4-1415053-1 is a safety relay designed for momentary operation.

It features a 4PST configuration with a current rating of 0.033A and operates at 24VDC.

This relay is typically used in safety-critical applications requiring reliable switching.

Its compact design makes it suitable for integration into various control systems.


Coil Voltage 24V DC
Coil Current 33.333a
Coil Power 800mW
Coil Resistance 720r
Coil Type Non-Latching
Coil Voltage (AC) 24v
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Tin, Silver
Contact Type 3 makers, 1 breaker
Contact Voltage Rating (AC) 250v
DC Rated Voltage 24v
Depth 13mm
ELV Compliant
Height 16.5mm
Length 40mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Mount Through Hole, PCB
Number of Contacts 4
Number of Poles 4
Package Quantity 10
Packaging Rail/Tube
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type Safety RELAY
RoHS Compliant Yes
Series SR4, SCHRACK
Termination PCB
Throw Configuration 4PST, SPST, 3PST
Type Power Relays
Voltage Rating (AC) 400v
Weight 30g
Width 0.512inch

Reviews

Be the first to submit a review

Trustpilot