TE Connectivity 4-1393809-4 V23154D 726F104 Relay Low Signal PCB

MPN
4-1393809-4
Order Code
14-8655
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £138.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 07/11/2026

The TE Connectivity V23154D 726F104 relay is a low signal PCB relay.

It is designed for efficient switching in telecommunications and data processing applications.

The relay provides reliable performance with its durable construction.

Typical applications include use in electronic control systems and test equipment.


Type Relay
Coil Resistance 3.2kRO
Length 30 mm
Width 19 mm
Height 30mm
Actuating System AC/DC
Coil Current 15mA
Coil Power 38mW
Coil Type Non-Latching
Coil Voltage (DC) 48v
Contact Current Rating 5a
Contact Material Nickel
Contact Plating Gold
Contact Voltage Rating (DC) 250v
DC Rated Voltage 250v
Depth 30mm
ELV Compliant
Insertion Loss -0.12dB
Max Current Rating 5a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 250v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Socketable, Plug-In
Operate Time 7.5ms
Packaging Box
Power Consumption 800mW
Radiation Hardening No
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series V23154, AXICOM
Termination PCB
Throw Configuration DPDT
Voltage Rating (AC) 250v
Weight 25g

Reviews

Be the first to submit a review

Trustpilot