TE Connectivity 4-1393483-8 D-Sub Connector Male Unshrouded Standard

MPN
4-1393483-8
Order Code
14-2637
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 31/10/2026

The TE Connectivity 4-1393483-8 is a D-sub connector with a male, unshrouded, standard design.

It features a robust construction suitable for various electronic and communication applications.

This connector is ideal for use in data transmission and networking systems.

Its reliable performance ensures secure connections in both commercial and industrial environments.


Plug / Socket Plug
Mounting Type BackShell Mounting
Mounting Direction Straight
Colour Grey
Contact Material Brass
Contact Plating Gold, Tin
Contact Type Signal
Depth 16.82mm
Dielectric Material PBT
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Length 39.52mm
Mating Connector Lock Yes (With)
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Panel
Number of Contacts 15
Number of Ports 1
Number of Positions 15
Number of Rows 2
Orientation Straight
Packaging Tray
Pitch 2.74mm
Plating Tin
Plating Thickness 0.08um
Preloaded Yes
Radiation Hardening No
RoHS Compliant Yes
Series AMPLIMITE HD-20
Shell Material Steel
Shell Size 2
Termination Solder
Type D-sub
Width 12.93mm

Reviews

Be the first to submit a review

Trustpilot