TE Connectivity 4-1393243-3 Relay 8A 230VAC 2 Form C CO

MPN
4-1393243-3
Order Code
14-8751
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £9.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 952 in stock

TE Connectivity 4-1393243-3 is a relay featuring a 2 Form C CO contact configuration.

It is rated for 8A at 230VAC, making it suitable for medium power switching.

The relay is typically used in automation systems and industrial equipment.

Its compact design allows for efficient integration into various electronic circuits.


Coil Voltage 230V AC
Switching Current 8A
Application(s) POWER
Coil Current 3.2mA
Coil Power 740mW
Coil Resistance 32.5kR
Coil Type Non-Latching
Coil Voltage (AC) 230v
Contact Current Rating 8a
Contact Material Tin, Silver
Contact Voltage Rating (AC) 250v
Control Mode Monostable, AC
Depth 12.7mm
Dropout Voltage 34.5v
ELV Compliant
Height .618
Length 29.0mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 8ms
Packaging Carton
Packaging Method Tube
Product Weight .459
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT2, SCHRACK
Termination Plug
Throw Configuration DPDT
Type Power Relays
Weight 13g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot