TE Connectivity 4-1393240-5 RT334012 Relay 12V DC Industrial Use

MPN
4-1393240-5
EAN-13
2050006505663
Order Code
07-4531
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The TE Connectivity 4-1393240-5 is a relay with a 1 Form A SPST configuration, providing a momentary switch action.

It features robust build quality, which ensures reliable performance in demanding environments.

This relay is commonly used in automotive applications, industrial controls, and electronic circuits.

Its compact design makes it suitable for space-constrained installations.


Coil Voltage 12V DC
Contact Configuration 1NO
Application(s) POWER
Coil Current 33.3mA
Coil Power 400mW
Coil Resistance 360Ω
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 16a
Contact Material AgNi 90/10
Creepage distance (coil/clips) 10mm
Depth 12.7mm
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Dropout Voltage 1.2v
ELV Compliant
Height 15.7mm
Length 29.0mm
Max Current Rating 16a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute RT334012
Mount Through Hole, PCB
Nominal Voltage 12V DC
Number of Contacts 1
Operate Time 8ms
Package Quantity 500
Package/Case DIP
Packaging Box
Radiation Hardening No
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination PC Pin
Throw Configuration SPST
Type Industrial relay
Voltage Rating (AC) 400v
Weight 14g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot