TE Connectivity 4-1393239-5 RT1 Relay General Purpose 5V DC Coil

MPN
4-1393239-5
Order Code
14-8657
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1500+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 868 in stock

The TE Connectivity 4-1393239-5 is a general-purpose relay featuring a 5V DC coil.

It is designed for reliable switching in low-current circuits.

This relay is commonly used in automotive and industrial applications.

Known for its durability, it ensures consistent performance under various conditions.


Coil Voltage 5V DC
Coil Current 50mA
Coil Power 300mW
Coil Resistance 100r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 10a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Height 15.7
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 10ms
Package Quantity 500
Packaging Carton
Relay Type General Purpose
Release Time 8ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination Plug
Throw Configuration SPST
Type Power Relays
Weight 0.494oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot