TE Connectivity 4-1393239-3 Ring Tongue General Purpose Relay 12V 12A 1NO THT

MPN
4-1393239-3
Order Code
14-8584
Country of Origin
Austria
Qty Unit Price (Ex VAT)
20+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 500 in stock

The TE Connectivity 4-1393239-3 is a general-purpose relay with a 12V coil voltage and a 12A current rating, featuring a single normally open (1NO) contact.

Designed for through-hole technology (THT) mounting, it ensures reliable performance.

Typical applications include home appliances, industrial control systems, and lighting installations.

Its robust design makes it suitable for various switching tasks.


Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 12A
Coil Resistance 576r
Length 29.0mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 10ms
Throw Configuration SPDT
Type Relay

Reviews

Be the first to submit a review

Trustpilot