TE Connectivity 4-1393238-5 RTB Series Relay 15A DPDT 230VAC Socket

MPN
4-1393238-5
Order Code
14-7098
Country of Origin
Austria
Qty Unit Price (Ex VAT)
60+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,500 in stock

TE Connectivity's 4-1393238-5 is a relay with a current rating of 15A and a DPDT (Double Pole Double Throw) configuration.

It features a 230VAC coil voltage and is designed for socket mounting.

This relay is typically used in industrial automation, control panels, and electrical equipment.

Its robust design ensures reliable performance in demanding environments.


Type Relay
Coil Suppression Diode No
Contact Arrangement SPDT
Contact Form 1 Form C
DC Coil Voltage 18v
Maximum AC Switching Voltage 400v
Maximum Operating Temperature 85°C
Maximum Switching Current 10a
Maximum Switching Power 2.5kVA
Minimum Operating Temperature -40°C
Mounting Through Hole
Number of Terminals 5
Operate Time 10ms
Product Depth (mm) 12.7
Product Height (mm) 15.7
Product Length (mm) 29
Product Weight (g) 14
Push to Test Button No
Relay Construction Non-Latching
Termination Style PC Pin

Reviews

Be the first to submit a review

Trustpilot