TE Connectivity 4-1393238-4 RTB74012 Relay 12V DC 1 Change-Over 1 pc

MPN
4-1393238-4
EAN-13
2050006506172
Order Code
07-4530
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TE Connectivity 4-1393238-4 is a general purpose relay featuring a single pole double throw (SPDT) configuration.

It operates at 12VDC with a coil resistance of 576 ohms.

The relay is capable of handling a current of up to 10A.

It is commonly used in automotive and industrial applications for switching and control tasks.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Current 20.8mA
Coil Power 300mW
Coil Resistance 360Ω
Coil Voltage (DC) 12v
Contact Current Rating 10a
Contact Material AgNi 90/10
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Creepage distance (coil/clips) 10mm
Depth 12.7mm
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Dropout Voltage 1.2v
ELV Compliant
Height .618
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute RTB74012
Mount Socket
Nominal Voltage 12V DC
Operate Time 10ms
Packaging Carton
Packaging Method Tube
Product Weight .494
Radiation Hardening No
RoHS Compliant Yes
Termination Plug
Throw Configuration SPDT
Type Industrial relay
Voltage Rating (AC) 400v
Weight 14g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot