TE Connectivity 4-1393238-2 RTB74005 Relay General Purpose 5V Coil DPDT

MPN
4-1393238-2
Order Code
14-8482
Country of Origin
Austria
Qty Unit Price (Ex VAT)
60+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

TE Connectivity's 4-1393238-2 RTB74005 relay features a 5V coil and a double pole double throw (DPDT) configuration.

It is designed for general-purpose applications, ensuring reliable switching operations.

This relay is suitable for use in telecommunications, security systems, and industrial automation.

Its compact design offers efficient usage in various electronic devices and equipment.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Approvals UL, CSA, VDE
Coil Current 50mA
Coil Power 300mW
Coil Resistance 100r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 10a
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Current Rating 10a
DC Rated Voltage 5v
Dropout Voltage 500mV
ELV Compliant
Height .618
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Packaging Carton
Packaging Method Tube
Product Weight .494
Reach SVHC Compliant Unknown
Relay Type General Purpose
RoHS Compliant Yes
Series RT1, SCHRACK
Termination Plug
Throw Configuration SPDT
Type Power Relays
Weight 0.494oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot