TE Connectivity 4-1393230-7 Industrial PCB Reinforced Carton 1 pc

Order Code:

07-4529

Brand: TE Connectivity MPN: 4-1393230-7 EAN-13: 2050007067337
Qty Unit Price (Ex VAT)
1+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

The TE Connectivity 4-1393230-7 is a general-purpose relay with a 12V coil voltage and a 16A current rating.

It features a single normally open (1NO) contact configuration and through-hole technology (THT) for mounting.

This relay is typically used in automotive, industrial, and home appliance applications.

Its robust design ensures reliable switching performance in various electrical circuits.


Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 16A
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 44.4mA
Coil Power 500mW
Coil Resistance 270r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 16a
Contact Material Silver, Cadmium
DC Rated Voltage 12v
Depth 12.6mm
Height 25.5
Max Current Rating 25a
Max Operating Temperature 70°C
Max Voltage Rating (AC) 440v
Min Operating Temperature -40°C
Misc Attribute RP330012
Mount Through Hole, PCB
Mounting Type PCB
Operate Time 8ms
Package Quantity 20
Packaging Rail/Tube
Packaging Type Carton
Radiation Hardening No
Ratings IP42
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 2ms
RoHS Compliant Yes
Series RP II/1, SCHRACK
Termination PC Pin
Throw Configuration SPST
Type RP330012

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot