TE Connectivity 4-1393224-6 Relay 1 Form C SPDT Momentary 0.019A

MPN
4-1393224-6
Order Code
14-8716
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 530 in stock

The TE Connectivity 4-1393224-6 is a relay with a 1 Form C SPDT (Single Pole Double Throw) configuration, suitable for momentary applications.

It can handle a current of 0.019A.

This relay is typically used in low-power switching applications.

It is designed for environments where precise control over electrical circuits is necessary.


Contact Configuration 1CO (SPDT)
Application(s) POWER
Coil Current 19.14mA
Coil Power 230mW
Coil Resistance 627r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Silver
Contact Type 1 change-over
Current Rating 8a
DC Rated Voltage 12v
Depth 10.1mm
ELV Compliant
Height 12.3
Length 28.5mm
Max Current Rating 8a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Number of Contacts 1
Operate Time 9ms
Package Quantity 20
Packaging Box
Radiation Hardening No
Ratings IP54
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RY, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type Power Relays
Voltage Rating (AC) 400v
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot