TE Connectivity 4-1377173-5 Connector Accessory 0115in Min Cable Diameter 019in

MPN
4-1377173-5
Order Code
14-6359
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
300+ £0.475
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 2,000 in stock

The TE Connectivity 4-1377173-5 is a connector accessory designed for cables with a minimum diameter of 0115 inches and a maximum of 019 inches.

It ensures reliable electrical connections and is compatible with various cable types.

This accessory is typically used in telecommunications and industrial automation.

It provides enhanced durability and secure cable management in challenging environments.


Insulated Yes
Colour Blue
Maximum Wire Size mm2 2.5mm²
Barrel Type Closed
Compatible Insulation Diameter Range .195
Contact Shape & Form Round
Insulation Option Partially Insulated
Packaging Method Box
Packaging Quantity 100
Primary Product colour Blue
Product Type Pin terminal
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Sealable No
Terminal Orientation Straight
Terminal Plating Material Tin
Type Crimp Wire Pins, Tabs & Ferrules
Wire Insulation Support With
Wire Size 2050 – 5180

Reviews

Be the first to submit a review

Trustpilot