TE Connectivity 4-1377173-2 SMP Connector Accessory Min Diameter 0.105in

MPN
4-1377173-2
Order Code
14-6357
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
400+ £0.424
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 8,100 in stock

The TE Connectivity 4-1377173-2 is an accessory designed for SMP connectors with a minimum diameter of 0.105 inches.

It features robust construction suitable for enhancing connection stability.

This part is commonly used in electronic and communication equipment requiring reliable connectivity.

Its precision engineering supports high-frequency signal transmission.


Insulated PVC
Colour Red
Maximum Wire Size mm2 1.42mm²
Barrel Type Closed
Compatible Insulation Diameter Range .146
Contact Shape & Form Round
Insulation Option Partially Insulated
Packaging Method Box
Packaging Quantity 100
Primary Product colour Red
Product Type Pin terminal
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Sealable No
Terminal Orientation Straight
Terminal Plating Material Tin
Type Crimp Wire Pins, Tabs & Ferrules
Wire Insulation Support With
Wire Size 509 – 3260

Reviews

Be the first to submit a review

Trustpilot