TE Connectivity 4-1377173-0 Terminals SMP Male Shrouded High Density Contacts

MPN
4-1377173-0
Order Code
15-2307
Country of Origin
USA
Qty Unit Price (Ex VAT)
150+ £0.973
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's terminal, part number 4-1377173-0, features SMP male shrouded high density contacts.

It is known for efficient electrical connectivity with high-frequency performance.

The terminal is ideal for applications requiring compact size and reliable signal integrity.

Common uses include telecommunications and data communication systems.


Insulation Insulated
Colour Yellow
Gender Male
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Diameter 6.35mm
Insulation Material Vinyl
Material Copper
Mount Free Hanging
Package Quantity 50
Packaging Bag
Plating Tin
RoHS Compliant Yes
Series Plasti-Grip
Stud Diameter 4.82mm
Termination Crimp
Tongue Thickness 0.042inch
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG

Reviews

Be the first to submit a review

Trustpilot