TE Connectivity's 3PCV-05-006 is a barrier block with a tri-barrier design.
It features five positions with a 0.250-inch pitch and an unshrouded configuration.
This component is ideal for use in power distribution systems and electronic enclosures.
Its robust construction ensures reliable connections in industrial and commercial applications.
| Type |
Barrier Strips |
| Number of Circuits |
5 |
| Pitch |
6.35 |
| Current Rating |
10A |
| Colour |
Black |
| Contact Material |
Copper Alloy |
| Contact Plating |
Tin |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
0.5inch |
| Insulation Material |
Thermoplastic |
| Length |
1.3inch |
| Mount |
Through Hole |
| Mounting Ears |
No (Without) |
| Mounting Insert |
No (Without) |
| Number of Contacts |
5 |
| Number of levels |
1 |
| Number of Positions |
5 |
| Number of Rows |
1 |
| Number of Wire Entries |
5 |
| Orientation |
Straight |
| Package Quantity |
300 |
| Packaging |
Bulk |
| RoHS Compliant |
Yes |
| Series |
#3, Buchanan |
| Terminal Material |
Copper Alloy |
| Termination |
Screw |
| Voltage |
300V |
| Voltage Rating |
300V |
| Width |
0.55inch |
| Wire Gauge |
22AWG |
| Wire Gauge (Min) |
18AWG |