TE Connectivity 3EZP EMI Filter 250V 50/60Hz Single Phase

MPN
3EZP
Order Code
15-6344
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £29.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

The TE Connectivity 3EZP EMI Filter is designed for single-phase electrical applications, supporting voltages of up to 250V at 50/60Hz.

It effectively reduces electromagnetic interference, enhancing the performance of electronic devices.

The filter is used in applications such as consumer electronics and industrial equipment to ensure compliance with EMI regulations.

Its compact design makes it suitable for space-constrained environments.


Current Rating 3a
Capacitance 0.74pF
Leakage Current 300uA
Approvals UL
Current 3a
Depth 28.7mm
ELV Compliant
Inductance 13.77mH
Lead Free Contains Lead
Length 66.3mm
Max Current Rating 3a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Through Hole, Panel
Operating Frequency 50|60 Hz
Package Quantity 24
Packaging Bulk
Primary Type GENERAL PURPOSE
RoHS Compliant Yes
Series Z
Termination PC Pins
Voltage Rating (AC) 250v
Width 28.7mm

Reviews

Be the first to submit a review

Trustpilot