TE Connectivity 3EP1 EMI/RFI Power Line Filter Low Noise Compact Design

MPN
3EP1
Order Code
15-6358
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £37.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 22 in stock

The TE Connectivity 3EP1 is a compact EMI/RFI power line filter designed for low noise applications.

It features high attenuation and effective noise suppression.

The filter is suitable for use in commercial and industrial equipment.

Typical applications include electronic devices, communication systems, and medical equipment.


Current Rating 3a
Capacitance 811nF
DC Rated Voltage 250v
Depth 45.2mm
Length 97.8mm
Max Current Rating 3a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Flanges
Operating Frequency 50,60 Hz
RoHS Compliant Yes
Width 52.6mm

Reviews

Be the first to submit a review

Trustpilot