TE Connectivity 3EBF4 Entry Module 3A IEC Wire Lead Right Angle Flange Mount

MPN
3EBF4
Order Code
15-6366
Country of Origin
China
Qty Unit Price (Ex VAT)
6+ £34.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Available to back orderBack-order availability date - 03/08/2026

TE Connectivity 3EBF4 is an entry module designed for efficient power entry in electronic devices.

It features a right angle flange mount for secure installation.

This module supports IEC wire lead connections for reliable performance.

It is commonly used in automation equipment and industrial electronics.


Current Rating 3a
Switch Not Applicable
Current 3a
ELV Compliant
Fuse No
Gender Male
Leakage Current 250uA
Max Current Rating 3a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Panel, Flanges
Number of Contacts 3
Number of Ports 1
Number of Positions 3
Operating Frequency 50 to 30000 KHz
Orientation Straight
Package Quantity 20
Package/Case Module
Packaging Bulk
RoHS Compliant Yes
Series EBF, Corcom
Termination Wire Leads
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot