TE Connectivity 397945-000 Solder Sleeves Shielding Tube HS-Coaxial SPLICE

MPN
397945-000
Order Code
15-3547
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £44.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 4 months

The TE Connectivity 397945-000 is a solder sleeve providing an efficient solution for coaxial cable splicing.

It features heat shrink tubing that ensures secure connections and environmental protection.

This product is ideal for aerospace and defence applications where reliable shielding and insulation are critical.

The 397945-000 is designed for quick installation and long-term performance in harsh conditions.


Colour Blue, Yellow, Clear
Length 12.95mm
Type Splices
Barrel Type Closed
Body Material Polyvinylidene
Contact Base Material Copper Alloy
ELV Non-Compliant
Insulation Fully Insulated Heat Shrink
Insulation Option Fully Insulated
Mount Cable
Number of Wire Entries 2
Operating Temperature Range -85 – 302
Package Quantity 50
Packaging Bulk
Packaging Method Bag/Box
RoHS Compliant No
Sealable Yes
Series SolderShield, Raychem
Termination Crimp
Wire Size 12 – 16

Reviews

Be the first to submit a review

Trustpilot