TE Connectivity 38941-20L Circular Contact Stud Size 20 Male Unshrouded

MPN
38941-20L
Order Code
14-2270
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.690
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 14,264 in stock

The TE Connectivity 38941-20L is a circular contact designed for secure electrical connections.

As a size 20 male unshrouded contact, it ensures reliable conductivity in various applications.

Made from durable materials, it suits demanding environments, such as aerospace and industrial equipment.

Typical uses include power distribution and signal transmission in sensitive electronic equipment.


Type Connector Contacts
Contact Current Rating 7.5a
Contact Current Rating (Max) 7.5
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Type Pin
RoHS Compliant Yes
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Size 24 – 20

Reviews

Be the first to submit a review

Trustpilot