TE Connectivity 381A302-50-0 Heat Shrink Cable Boots And End Caps Black

MPN
381A302-50-0
Order Code
15-8073
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
15+ £135.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 4 in stock

TE Connectivity 381A302-50-0 is a black heat shrink cable boot designed for cable protection.

It offers excellent insulation and mechanical protection in harsh environments.

Typically used in automotive and industrial applications, it ensures a secure and protective seal.

This part is known for its durability and reliability in demanding conditions.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Material Modified Elastomer
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Package/Case Molded
Packaging Bulk
Series Thermofit 381A3

Reviews

Be the first to submit a review

Trustpilot