TE Connectivity 381396-000 STD15W-5 Pre-Printed Cable Marker Ø5.80-8.50mm

Image Representative of Range

TE Connectivity 381396-000 STD15W-5 Pre-Printed Cable Marker Ø5.80-8.50mm

MPN
381396-000
EAN-13
2050003360920
Order Code
07-4512
Country of Origin
Germany
View Full Product Range (4)

Discontinued


TE Connectivity 381396-000 is a heat shrink identification sleeve.

It provides reliable and durable wire labelling with excellent abrasion resistance.

The sleeve offers permanent identification in harsh environments.

Typically used in aerospace, defence, and marine applications.


Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 5
Max Cable Diameter 8.50mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 50
Outside diameter range 5.80 up to 8.50mm
Series STD15
Suitable for outside Ø (min.) 5.80mm

Trustpilot