TE Connectivity 36964 Terminals Closed End Splice 22-16 AWG Nylon

MPN
36964
Order Code
15-9411
Country of Origin
USA
Qty Unit Price (Ex VAT)
1000+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 4,103 in stock

TE Connectivity 36964 is a closed-end splice designed for use with 22-16 AWG wires.

It features a durable nylon insulation that provides reliable protection and performance.

This terminal is typically used in automotive and aerospace applications for secure wire connections.

It ensures high conductivity and ease of installation in various wiring systems.


Type Splices
Wire Gauge 14AWG
Colour Violet
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .187
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
Diameter 4.75mm
Gender Female
Government Qualified No
Insulated Wire Support No
Insulation Insulated
Insulation Color Violet
Insulation Diameter 4.75mm
Insulation Material PVC
Insulation Option Fully Insulated
Length 21.21mm
Number of Wire Entries 1
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Primary Product colour Purple
Product Length .835
Product Weight .567
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Terminal Plating Material Tin
Termination Crimp
Voltage Rating 300v
Wire Insulation Support Without
Wire Size .509 – 5.18

Reviews

Be the first to submit a review

Trustpilot