TE Connectivity 36951 SOLISTRAND Terminals Parallel 4/0 SPLC

MPN
36951
Order Code
15-2506
Country of Origin
USA
Qty Unit Price (Ex VAT)
30+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 550 in stock

TE Connectivity 36951 SOLISTRAND Terminals are designed for durable and reliable power connections.

They accommodate 4/0 AWG cables, offering a secure crimped connection for electrical systems.

Featuring seamless barrel construction, they ensure maximum tensile strength.

Ideal for use in industries requiring robust power distribution like automotive and industrial equipment.


Type Splices
Max Wire Size 190000 – 231100
Insulation Not Insulated
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
Depth 22.07mm
Diameter 22.07mm
ELV Compliant
Government Qualified No
Heavy Duty No
Inside Diameter 16.13mm
Insulated Wire Support No
Lead Free Not Applicable
Length 19.43mm
Material Copper
Maximum Operating Temperature 170°C
Number of Wire Entries 2
Orientation Straight
Outside Diameter 22.07mm
Pack Qty 50
Package Quantity 50
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Product Length .765
Product Weight 26.316
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Solistrand
Shrouded No (Without)
Terminal Plating Material Tin
Termination Crimp
Thickness 2.67mm
Wire Insulation Support Without
Wire/Cable Gauge 4AWG

Reviews

Be the first to submit a review

Trustpilot