TE Connectivity 36946 Terminals Parallel SPLC 1/0 High Conductivity

MPN
36946
Order Code
15-2675
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 91 in stock

TE Connectivity 36946 terminals are designed for high conductivity to ensure reliable electrical connections.

These parallel splices accommodate 1/0 wire sizes, offering robust performance in demanding environments.

They are ideal for use in industrial and automotive applications where secure and efficient energy transmission is crucial.

The high-quality construction enhances durability and reduces connection resistance.


Type Splices
Max Wire Size 83700 – 119500
Insulation Not Insulated
Colour Blue
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Base Material Copper
Contact Material Copper, Silver
Contact Plating Tin
Depth 15.57mm
Gender Female
Government Qualified No
Heavy Duty No
Inside Diameter 11.28mm
Insulated Wire Support No
Length 18.64mm
Material Copper
Maximum Operating Temperature 170°C
Number of Wire Entries 2
Orientation Straight
Outside Diameter 15.58mm
Pack Qty 50
Package Quantity 50
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Product Length .734
Product Weight 15.245
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Terminal Material Copper
Terminal Plating Material Tin
Termination Crimp
Wire Insulation Support Without
Wire/Cable Gauge 0AWG

Reviews

Be the first to submit a review

Trustpilot