TE Connectivity 36922 Terminals Solis R 2/0 5/16 Terminal Lug

MPN
36922
Order Code
15-2697
Country of Origin
USA
Qty Unit Price (Ex VAT)
40+ £7.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 28/10/2026

The TE Connectivity 36922 Terminal Lug is a robust electrical connector suitable for heavy-duty applications.

It is designed with high-quality materials to ensure reliable conductivity and durability.

This terminal lug is ideal for secure connections in industrial and automotive environments.

The Solis R 2/0 5/16 variant is specifically used for cable terminations requiring a high current capacity.


Colour Metal
Insulated Uninsulated
Stud Size 8mm
Maximum Wire Size (mm2) 70mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper, Silver
Contact Plating Tin
Depth 24.03mm
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 2.03inch
Material Copper
Maximimum Wire Gauge (AWG) 2/0
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 50
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 50
Plating Tin
Plating Thickness 2.54um
Product Length 2.03
Product Type Ring Terminal
Product Weight 30.539
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.328inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.08inch
Wire Insulation Support Without
Wire/Cable Gauge InfinityAWG

Reviews

Be the first to submit a review

Trustpilot