TE Connectivity 36916 Solis R Terminal 1/0 5/16 Male Unshrouded

MPN
36916
Order Code
15-2496
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

TE Connectivity's 36916 terminal is a male, unshrouded connector designed for reliable electrical connections.

It features a 1/0 AWG wire size and a 5/16 inch stud hole, offering robust performance.

This terminal is suitable for use in various industrial and automotive applications.

Its high conductivity materials ensure efficient power transfer and durability.


Colour Metal
Insulated Uninsulated
Stud Size 8mm
Maximum Wire Size (mm2) 55mm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper, Silver, Copper Alloy
Contact Plating Tin
Depth 22.23mm
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 1.96inch
Manufacturer Series 36916
Material Copper
Maximimum Wire Gauge (AWG) 1/0
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 50
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 50
Plating Tin
Plating Thickness 2.54um
Product Length 1.96
Product Type Ring Terminal
Product Weight 24.98
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.328inch
Terminal Gender Female
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 1.78mm
Wire Insulation Support Without
Wire/Cable Gauge 0AWG

Reviews

Be the first to submit a review

Trustpilot