TE Connectivity 36906 Terminals SPLICE SOLIS BUTT 8 Female Unshrouded

MPN
36906
Order Code
15-2472
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 300 in stock

TE Connectivity's splice terminal, 36906, is designed for unshrouded butt connections.

It features a solis construction for secure and reliable wiring.

This product is typically used in automotive and industrial applications for joining electrical wires.

The terminal is designed to accommodate 8 gauge wire sizes.


Type Splices
Wire Gauge 8AWG
Colour Yellow
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Base Material Copper
Contact Material Copper, Copper Alloy
Contact Plating Tin
Depth 7.52mm
Diameter 7.52mm
ELV Compliant
Gender Female
Government Qualified No
Insulated Wire Support No
Insulation Non-Insulated
Insulation Option Uninsulated
Lead Free Not Applicable
Length 21.01mm
Manufacturer Series 36906
Material Copper
Maximum Operating Temperature 170°C
Number of Wire Entries 2
Orientation Straight
Outside Diameter 7.52mm
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Plating Tin
Product Length .827
Product Weight 4.622
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Terminal Gender Female
Terminal Plating Material Tin
Termination Crimp
Thickness 1.22mm
Wire Insulation Support Without
Wire Size 13100 – 20800
Wire/Cable Diameter 10.5mm

Reviews

Be the first to submit a review

Trustpilot