TE Connectivity 36808 SOLISTRND Ring Terminal Size 1/2 Unshrouded

MPN
36808
Order Code
15-2538
Country of Origin
USA
Qty Unit Price (Ex VAT)
50+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 680 in stock

TE Connectivity's 36808 SOLISTRAND ring terminal is designed for unshrouded applications.

It features a size 1/2 ring, suitable for crimped connections.

Made for efficient electrical connectivity, it is commonly used in automotive and industrial settings.

The terminal ensures a secure and reliable connection in various electrical projects.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Barrel Type Closed
Color Blue
Contact Material Copper, Silver
Contact Plating Tin
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 2.03inch
Material Copper
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 100
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Plating Tin
Plating Thickness 2.54um
Product Length 2.03
Product Type Ring Terminal
Product Weight 11.403
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 13.08mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 1.45mm
Tongue Thickness 1.45mm
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot