TE Connectivity 36490 Butt Joint Not Insulated 1 pc

MPN
36490
EAN-13
2050006487105
Order Code
07-4507
Country of Origin
USA
View Full Product Range (4)

Discontinued


TE Connectivity's product is a SOLISTRAND crimp connector designed as a blade terminal for reliable wire joining. The 36490 Butt joint is not insulated and is suitable for applications requiring robust electrical connections. This component is commonly used in various industrial and automotive settings where secure and lasting electrical connections are essential.
Type Butt joint
Max Wire Size 509 – 5180
Insulation Not Insulated
Barrel Type Closed
Contact Base Material Copper
Contact Material Tin
Contact Plating Tin
Diameter 3.6mm
Government Qualified No
Inside Diameter 2.16mm
Insulated Wire Support No
Length 7.6mm
Misc Attribute SOLISTRAND
Outside Diameter 3.58mm
Overall Length 7.65mm
Pack Qty 1000
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Product Length .301
Product Weight .338
RoHS Compliant Yes
Sealable No
Series Solistrand
Temperature Range 170°C
Terminal Plating Material Tin
Termination Crimp
Thickness 1.45mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support Without
Wire/Cable Gauge 22AWG

Trustpilot