TE Connectivity 36271 Terminals Solis Flag R 12-10 Male Unshrouded

MPN
36271
Order Code
15-2754
Country of Origin
USA
Qty Unit Price (Ex VAT)
250+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 3,615 in stock

TE Connectivity 36271 is a robust male terminal unshrouded for reliable electrical connections.

It features a solis flag design, providing a secure fit and easy installation.

This terminal is typically used in automotive and industrial applications for wire-to-wire connections.

It supports a wide wire range, enhancing versatility in various electrical systems.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Contact Material Copper
Contact Plating Tin
Depth 9.53mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 17.83mm
Material Copper
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Right Angle
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length .7
Product Type Ring Terminal
Product Weight 2.22
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Shrouded No (Without)
Stud Diameter 5mm
Terminal Orientation Flag
Terminal Plating Material Tin
Termination Crimp
Thickness 0.99mm
Tongue Thickness 0.99mm
Width 9.53mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot