TE Connectivity 36254 PIDG Deluxe Cord Grips 22-16COMM Male 12mm

MPN
36254
Order Code
15-2597
Country of Origin
USA
Qty Unit Price (Ex VAT)
150+ £0.692
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 05/11/2026

The TE Connectivity 36254 PIDG Deluxe Cord Grip is designed for secure connections and enhanced strain relief.

It fits 22-16 gauge wire and includes a 12mm male connector.

The product is robust, ensuring reliable performance in demanding environments.

It is typically used in industrial and commercial electrical applications.


Colour Red
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Color Red
Compatible Insulation Diameter Range .08 – .125
Contact Material Copper
Contact Plating Tin
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 3.17mm
Insulation Material Nylon
Lead Free Not Applicable
Length 17.07mm
Material Copper
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Plating Thickness 2.54um
Product Length .67
Product Type Ring Terminal
Product Weight .588
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.128inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 3.18mm
Wire/Cable Gauge -16AWG

Reviews

Be the first to submit a review

Trustpilot