TE Connectivity 361727-000 Data Bus Connectors Male Unshrouded 3P

MPN
361727-000
Order Code
15-8344
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £317.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/11/2026

TE Connectivity's 361727-000 is a 3-position male unshrouded data bus connector.

It features robust design and reliable electrical connections.

This connector is commonly used in aerospace and military applications.

Its compact design ensures efficient space utilisation.


Type Data Bus Connectors
Number of Contacts 3
Gender Female
Maximum Operating Temperature 150°C
Mount Solder
Orientation Straight
Packaging Bulk
Radiation Hardening No
RoHS Compliant No
Termination Solder

Reviews

Be the first to submit a review

Trustpilot