TE Connectivity 36161 Ring Terminal 6.604 Mm² Yellow Ø5 Mm Insulated

MPN
36161
EAN-13
2050002836877
Order Code
07-4451
Country of Origin
USA
View Full Product Range (19)

Discontinued


TE Connectivity 36161 ring terminals are non-insulated and designed for 10 to 12 gauge wires.

They feature a durable construction for reliable electrical connections.

These terminals are typically used in automotive and industrial applications.

The non-insulated design allows for easy installation and inspection.


Colour Yellow
Insulated Partially Insulated
Stud Size 5mm
Maximum Wire Size (mm2) 50mm²
AWG (min.) 12
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Compatible Insulation Diameter Range .15 – .23
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
Cross-section range 2.602 - 6.604mm²
Depth 9.52mm
Dimensions (L x E x C x W) (27.51 x 22.86 x 7.67 x 9.52)mm
ELV Compliant
Gender Female
Government Qualified Yes
Heavy Duty No
Hole Ø 5mm
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Yellow
Insulation Diameter 5.84mm
Insulation Material Nylon
Length 27.51mm
Manufacturer Series 36161
Material Copper
max. cross section 6.604mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 2.602mm²
Misc Attribute PIDG
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length 1.083
Product Type Ring Terminal
Product Weight 2.338
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 5mm
Support sleeve Yes
Terminal Gender Female
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.039mm
Thread Size M4.5
Tongue Thickness 0.99mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Diameter 0.23inch

Trustpilot