TE Connectivity 36153 Ring Terminal 1.605mm² 5mm Hole Red Insulated

MPN
36153
EAN-13
2050002831032
Order Code
07-4450
Country of Origin
USA
View Full Product Range (19)

Discontinued


TE Connectivity's 36153 Ring Terminal is a partially insulated car crimp terminal. It features a maximum cross-section of 1.605 mm² and a 5 mm hole diameter, making it suitable for automotive applications. The ring terminal is ideal for connecting electrical wires in vehicles without soldering.
Colour Red
Insulated Partially Insulated
Stud Size 5mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .08 – .125
Contact Material Copper
Contact Plating Tin
Cross-section range 0.206 - 1.605mm²
DC Rated Voltage 300v
Depth 7.92mm
Dimensions (L x E x C x W) (21.44 x 17.40 x 7.14 x 7.92)mm
ELV Compliant
Government Qualified Yes
Heavy Duty No
Hole Ø 5mm
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 0.125inch
Insulation Material Nylon
Length 0.844inch
Manufacturer Series 36153
Material Copper
max. cross section 1.605mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.206mm²
Misc Attribute PIDG
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Plating Thickness 2.54um
Product Length .844
Product Type Ring Terminal
Product Weight .781
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 5mm
Support sleeve Yes
Terminal Gender Female
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.79mm
Thread Size M4
Tongue Thickness 0.79mm
Voltage Rating 300v
Width 7.92mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 3.18mm
Wire/Cable Gauge 16AWG

Trustpilot