TE Connectivity 36151 Ring Terminal 1.605mm² 3.51mm Ø Partially Insulated

MPN
36151
EAN-13
2050002831452
Order Code
07-4449
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.283
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 380 in stock

The TE Connectivity ring terminal, model number 36151, is a partially insulated, red crimp connector designed for wire cross sections up to 1.605 mm² with a hole diameter of 3.51 mm. It is commonly used in automotive applications for secure, solder-free electrical connections. This product is suitable for m4, m6, and m8 terminal connections.
Colour Red
Insulated Partially insulated
Stud Size 3.5mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Body Material Copper
Body Plating Tin
Color Red
Contact Material Copper
Contact Plating Tin
Cross-section range 0.206 - 1.605mm²
Depth 7.14mm
Dimensions (L x E x C x W) (20.24 x 16.6 x 6.35 x 7.14)mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Hole Ø 3.51mm
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 0.125inch
Insulation Material Nylon
Length 20.24mm
Material Copper
max. cross section 1.605mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.206mm²
Misc Attribute PIDG
Mount Free Hanging
Number of Holes 1
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Plating Tin
Plating Thickness 2.54um
Product Type Ring Terminal
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series PIDG
Stud Diameter 3.68mm
Support sleeve Yes
Termination Crimp
Thickness 0.79mm
Thread Size M3.5
Tongue Thickness 0.79mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot