TE Connectivity 36150 Terminals PIDG R 22-16 COMM Unshrouded Terminal

MPN
36150
Order Code
13-8568
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.357
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 29,994 in stock

The TE Connectivity 36150 is a PIDG unshrouded terminal designed for reliable wire termination.

It supports wire sizes ranging from 22 to 16 AWG, providing versatility in electrical applications.

The terminal is typically used in automotive and industrial equipment for signal and power connections.

Its durability ensures secure and long-lasting performance in various environmental conditions.


Colour Metal
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper, Silver
Contact Plating Tin
Depth 5.54mm
Gender Female
Government Qualified Yes
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 3.56mm
Insulation Material Nylon
Length 17.07mm
Material Copper, Tin, PVC
Maximimum Wire Gauge (AWG) 16
Maximum Operating Temperature 105°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Plating Thickness 2.54um
Product Length .67
Product Type Ring Terminal
Product Weight .65
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 3.68mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.79mm
Tongue Thickness 0.84mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire/Cable Diameter 3.56mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot