TE Connectivity 36149 PIDG Ring Terminal Insulated AWG 22-16 Red

MPN
36149
Order Code
15-2293
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
350+ £0.528
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 463 in stock

TE Connectivity 36149 PIDG ring terminal is an insulated electrical connector.

It is designed for 22-16 AWG wires with a red insulation.

The terminal enhances connection reliability and is ideal for aerospace, industrial, and automotive applications.

Its durable design ensures secure wire termination and protection against environmental factors.


Colour Red
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .08 – .125
Contact Material Copper
Contact Plating Tin
Depth 5.54mm
ELV Compliant
Gender Female
Government Qualified Yes
Heavy Duty No
Inside Diameter 3.25mm
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 0.125inch
Insulation Material Nylon
Length 17.07mm
Material Copper
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 5000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 5000
Plating Tin
Plating Thickness 2.54um
Product Length .672
Product Type Ring Terminal
Product Weight .715
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 3.68mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 3.18mm

Reviews

Be the first to submit a review

Trustpilot