TE Connectivity 35787 Terminals Ring 12-10 PIGD Unshrouded

MPN
35787
Order Code
15-9347
Country of Origin
USA
Qty Unit Price (Ex VAT)
500+ £0.509
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

TE Connectivity 35787 is an unshrouded ring terminal designed for secure electrical connections.

It accommodates wire sizes from 12-10 AWG.

This terminal is typically used in automotive and industrial applications.

It offers reliable performance in harsh environments.


Colour Yellow
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Compatible Insulation Diameter Range .15 – .23
Contact Material Copper
Contact Plating Tin
Depth 7.92mm
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Yellow
Insulation Diameter 5.8mm
Insulation Material Nylon
Length 26.19mm
Material Copper
Maximimum Wire Gauge (AWG) 10
Maximum Operating Temperature 105°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length 1.03
Product Type Ring Terminal
Product Weight 2.369
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.042inch
Voltage Rating 300v
Width 7.92mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Diameter 0.23inch

Reviews

Be the first to submit a review

Trustpilot