TE Connectivity 35776 Terminals Solis R 16-14HD 5/16 Unshrouded Terminal

MPN
35776
Order Code
14-5558
Country of Origin
USA
Qty Unit Price (Ex VAT)
250+ £0.459
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 661 in stock

TE Connectivity's 35776 is a Solis unshrouded terminal designed for 16-14 AWG wire.

This terminal features a 5/16-inch stud size for versatile connectivity.

It is typically used in electrical and electronic applications requiring reliable cable connections.

The unshrouded design facilitates easy installation and removal in various industrial settings.


Colour Metal
Insulated Uninsulated
Stud Size 8mm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper
Contact Plating Tin
Depth 12.7mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty Yes
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 21.97mm
Material Copper
Maximimum Wire Gauge (AWG) 14
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length .86
Product Type Ring Terminal
Product Weight 2.46
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.328inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 1.22mm
Tongue Thickness 1.22mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot