TE Connectivity 35762 Terminals Knife Disconnect PIDG 12-10 Unshrouded

MPN
35762
Order Code
15-2536
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,715 in stock

TE Connectivity 35762 is a knife disconnect terminal designed for 12-10 AWG wire sizes, featuring an unshrouded design for easy accessibility.

It is equipped with PIDG technology, providing reliable insulation support and strain relief.

This terminal is commonly used in automotive and industrial applications where secure electrical connections are essential.

It ensures durability and efficiency in environments requiring frequent disconnection and reconnection.


Insulation Partially Insulated
Colour Yellow
Blade Length 32mm
Body Material Copper
Body Plating Tin
Contact Material Copper
Contact Plating Tin
Diameter 7.137mm
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.25inch
Insulation Material Nylon
Lead Free Not Applicable
Material Copper
Maximum Wire Size AWG 12-10
Orientation Straight
Package Quantity 500
Packaging Box
Packaging Method Loose Piece
Packaging Quantity 500
Plating Copper
Product Type Knife disconnect
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series PIDG
Shrouded No (Without)
Termination Crimp
Type Knife Disconnects
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot