TE Connectivity 357197-000 Heat Shrink Cable Boots End Caps HS-BOOT

MPN
357197-000
Order Code
15-8550
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £36.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack order, lead time 4 months

TE Connectivity, 357197-000, offers heat shrink cable boots designed to provide reliable environmental sealing.

These end caps feature a strong resistance to chemicals and abrasion, ensuring durability in harsh conditions.

Ideal for general-purpose electrical connections, they are commonly used in automotive and industrial applications.

The boots enhance safety and performance by protecting cable terminations from moisture and contaminants.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Polyolefin
Material Polyolefin
Maximum Operating Temperature 120°C
Minimum Operating Temperature -55°C
Package Quantity 1
Package/Case Molded
Packaging Bulk
RoHS Compliant Yes
Series Thermofit 202K1

Reviews

Be the first to submit a review

Trustpilot