TE Connectivity 35559 Terminals Spade Nylon 16-14 Size 6 Unshrouded

MPN
35559
Order Code
15-2585
Country of Origin
USA
Qty Unit Price (Ex VAT)
600+ £0.262
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 2,000 in stock

TE Connectivity's 35559 terminals are spade connectors made from nylon, designed for 16-14 AWG wire sizes with a size 6 unshrouded terminal.

These terminals provide reliable electrical connections with their robust construction.

They are typically used in automotive and industrial applications requiring secure, easy-to-install wiring solutions.

The durable nylon insulation enhances resistance to vibration and mechanical stress.


Insulation Insulated
Colour Blue
Tab Thickness 0.79mm
Gender Female
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .115 – .17
Contact Material Copper
Contact Plating Tin
Depth 7.54mm
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Colour Blue
Insulation Diameter 4.31mm
Insulation Material Nylon
Insulation Option Partially Insulated
Length 0.75inch
Material Copper
Maximum Operating Temperature 105°C
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Plating Thickness 2.54um
Product Length .75
Product Weight .91
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Shrouded No (Without)
Stud Diameter 3.68mm
Stud Size M3.5
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Type Spade Terminals
Voltage Rating 300v
Width 7.54mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 2050 – 5180
Wire/Cable Diameter 0.17inch

Reviews

Be the first to submit a review

Trustpilot