TE Connectivity 3555830001 Wire Labels & Markers RPS Shrink Heat Shrink

MPN
3555830001
Order Code
15-3768
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
5000+ £0.359
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched within 5 working days - 2,000 in stock

TE Connectivity's part number 3555830001 refers to wire labels markers designed for heat shrink applications.

These markers are commonly used for identification and organisation in electrical and electronic systems.

The labels are durable and provide a reliable solution for marking wires and cables.

Typical applications include aerospace, military, and industrial environments where clear identification is crucial.


Type Cable Markers
Colour Yellow
Material PO, Polyolefin
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Series RPS

Reviews

Be the first to submit a review

Trustpilot