TE Connectivity 35538 PIDG Terminal 16-14HD 5/16 Box 1pc

MPN
35538
EAN-13
2050006812167
Order Code
07-4447
Country of Origin
USA
View Full Product Range (7)

Discontinued


TE Connectivity manufactures the 35538 crimp connector, featuring solder-free m8 ring terminals that ensure reliable connections. These terminals are ideal for automotive and car crimping applications, providing secure and durable connectivity solutions. The TE AMP PIDG Terminals and Splices design allows for efficient installation in vehicle electrical systems.
Colour Black, Yellow
Stud Size M8mm
Contact Material Copper
Contact Plating Tin
Government Qualified No
Heavy Duty Yes
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 7.62mm
Insulation Material Nylon
Length 35.18mm
Misc Attribute TE AMP PIDG Terminals and Splices
Mount Free Hanging
Number of Holes 1
Package Quantity 500
Packaging Loose Piece
Packaging Type Box
Plating Tin
Plating Thickness 2.54um
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series PIDG
Stud Diameter 0.328inch
Termination Circular
Tongue Thickness 1.22mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire/Cable Diameter 0.3inch

Trustpilot