TE Connectivity 35316 TerminalPIDG R 16-14HD 1/2 Unshrouded Female

MPN
35316
Order Code
15-2388
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,000 in stock

TE Connectivitys 35316 Terminal PIDG R 16-14HD 1/2 is an unshrouded female terminal designed for secure electrical connections.

It features heavy-duty construction suitable for high-demand applications.

The terminal is ideal for use in automotive, industrial, and consumer electronics.

It ensures reliable performance in both indoor and outdoor environments.


Colour Metal
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Black, Yellow
Compatible Insulation Diameter Range .15 – .25
Contact Material Copper
Contact Plating Tin
Depth 19.05mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty Yes
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Black
Insulation Diameter 6.35mm
Insulation Material Nylon
Length 1.59inch
Material Copper
Maximimum Wire Gauge (AWG) 14
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length 1.59
Product Type Ring Terminal
Product Weight 5.962
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.515inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 1.22mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot