TE Connectivity 35149 Terminals Nylon Ring 12-10 AWG 6 Pack

MPN
35149
Order Code
15-2412
Country of Origin
USA
Qty Unit Price (Ex VAT)
500+ £0.403
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

TE Connectivity 35149 terminals are nylon ring connectors designed for 12-10 AWG wires.

These terminals provide secure and reliable electrical connections with a ring shape that ensures stability during use.

Ideal for automotive or industrial applications, they are useful for securing wires to posts or studs.

The pack contains six terminals, making them suitable for small to medium-sized projects.


Colour Yellow
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow, Blue
Compatible Insulation Diameter Range .15 – .25
Contact Material Copper
Contact Plating Tin
Depth 7.13mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Yellow
Insulation Diameter 6.35mm
Insulation Material Nylon
Length 0.95inch
Material Copper
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length .95
Product Type Ring Terminal
Product Weight 2.002
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 3.68mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 1.02mm
Voltage Rating (AC) 300v
Width 7.14mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot