TE Connectivity 35148 Ring Terminal 6.604mm² 2.84mm Blue 1pc

MPN
35148
EAN-13
2050002831490
Order Code
07-4445
Country of Origin
USA
View Full Product Range (19)

Discontinued


TE Connectivity's 35148 ring terminal is a blue, partially insulated crimp connector capable of handling a maximum cross-section of 6.604 mm². This high-quality automotive crimp terminal is typically used in car wiring systems for secure and efficient electrical connections. Its 2.84 mm diameter hole is designed for easy attachment, making it ideal for automotive and general electrical applications.
Colour Blue
Insulated Partially Insulated
Stud Size 2.8mm
Maximum Wire Size (mm2) 50mm²
AWG (min.) 12
Barrel Type Closed
Color Yellow, Blue
Compatible Insulation Diameter Range .15 – .25
Contact Material Copper
Contact Plating Tin
Cross-section range 2.602 - 6.604mm²
Dimensions (L x E x C x W) (24.21 x 20.58 x 5.56 x 7.14)mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Hole Ø 2.84mm
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Yellow
Insulation Diameter 6.35mm
Insulation Material Nylon
Length 0.95inch
Material Copper
max. cross section 6.604mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 2.602mm²
Misc Attribute PIDG
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Plating Thickness 2.54um
Product Length .95
Product Type Ring Terminal
Product Weight 2.284
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Shrouded No (Without)
Stud Diameter 0.119inch
Support sleeve Yes
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 1.07mm
Thread Size M2.5
Tongue Thickness 0.042inch
Voltage Rating (AC) 300v
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Diameter 6.35mm

Trustpilot