The TE Connectivity 350777-1 Combination Connector is distinguished by its female unshrouded design and two contacts, offering reliable electrical connections.
It is made to accommodate a robust range of cable-to-board or board-to-board applications.
The connector provides versatility in usage, making it ideal for automotive or industrial environments.
Its durable construction ensures dependable performance in demanding conditions.
| Type |
Pin housing cable |
| Current Rating |
15 A |
| Gender |
Male |
| Approvals |
CSA |
| AWG (min.) |
28 |
| AWG max. |
28 |
| Case Material |
Polyamide |
| Centerline (Pitch) |
6.35mm |
| Circuit Application |
Power & Signal |
| Color |
Natural, Beige, White |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
wire-to-wire |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Style |
Pin |
| Contact Type |
Socket |
| DC Rated Voltage |
600V |
| Depth |
27.43mm |
| Dim |
(L x W x H) 13.97 x 27.43 x 14.73 mm |
| ELV |
Compliant |
| Factory colour |
Ecru |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
14.73mm |
| Housing Color |
White |
| Housing Material |
Nylon |
| Industrial packaging |
No |
| Insulation Material |
Polyamide |
| Length |
13.97mm |
| Max Current Rating |
19a |
| Max Voltage Rating (AC) |
600V |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+125°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
UNIVERSAL MATE-N-LOK |
| Mount |
Free Hanging |
| Nominal Voltage |
600V AC |
| Number of Circuits |
2 |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Number of Rows |
1 |
| Operating Supply Voltage |
600V |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| Pin shape |
Circular |
| Pins per row |
2 |
| Pitch |
6.35 |
| Plug / Socket |
Plug, straight |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal-MATE-N-LOK |
| Temperature Range |
-55 - +120°C |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Total number of pins |
2 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600V |
| Width |
27.43mm |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
10AWG |